8-bit RISC Flash Microcontroller operating at up to 20 MHz. Features 22 I/O lines, 5V nominal supply voltage (4V-5.5V range), and a commercial temperature grade (-0°C to 70°C). This microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal PDIP (R-PDIP-T28) with a 0.300-inch skinny plastic body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF870/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF870/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.