
8-bit RISC microcontroller featuring 20MHz max frequency and 3.5KB FLASH memory. This surface mount device offers 33 programmable I/O pins, 128B RAM, and 8 timers/counters. Integrated peripherals include USART, UART, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates from 2V to 5.5V with a max power dissipation of 1W, suitable for -40°C to 85°C environments.
Sign in to ask questions about the Microchip PIC16LF871T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF871T-I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF871T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
