8-bit RISC microcontroller featuring 20 MHz clock speed and FLASH ROM programmability with 2048 words. This commercial temperature grade component offers 128 bytes of RAM and 22 I/O lines. It operates within a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 4.5V and a maximum supply current of 2A. The device includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal SSOP (PDSO28) with a JEDEC code of R-PDSO-G28, it operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Microchip PIC16LF872/SS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.