
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 3.5KB Flash memory and 128B RAM, with 22 programmable I/O pins. Supports I2C, SPI, and SSP interfaces, and includes 3 timers/counters and a watchdog timer. Packaged in a 28-pin SOIC (SOIC-28) for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2.2V to 5.5V.
Sign in to ask questions about the Microchip PIC16LF872T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF872T-I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF872T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
