
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7.2KB Flash memory, 192B RAM, and 22 programmable I/O pins. Supports I2C, SPI, and USART/UART interfaces, with 3 timers/counters and a watchdog timer. Includes Brown-out Detect/Reset and POR peripherals. Packaged in a QFN surface-mount case, operating from 2V to 5.5V supply voltage, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF873A-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF873A-I/ML technical specifications.
| Access Time | 4us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7.2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF873A-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
