
8-bit RISC microcontroller featuring 7.2KB FLASH memory and 192B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 22 programmable I/O pins, 5 ADC channels, 2 PWM channels, and 3 timers. Supports I2C, SPI, USART, and UART interfaces. Packaged in a lead-free SSOP-28 surface-mount configuration, suitable for operation between -40°C and 85°C.
Microchip PIC16LF873A-I/SS technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 1.75mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7.2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Watchdog Timer | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF873A-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
