
The PIC16LF873A-I/SSG is an 8-bit microcontroller with a 4KB FLASH memory and a maximum operating frequency of 20MHz. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, and USART. The device is packaged in a surface mount SSOP package and has a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards.
Microchip PIC16LF873A-I/SSG technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 192B |
| RoHS | Compliant |
No datasheet is available for this part.
