8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Lead Free Package
Microchip PIC16LF874AT-I/PTG technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 33 |
| Packaging | Tape and Reel |
| RAM Size | 192B |
| RoHS | Compliant |
No datasheet is available for this part.
