The PIC16LF876A-I/SOG is an 8KB FLASH microcontroller with a 20MHz frequency and 8-bit data bus width. It features a PIC core architecture and supports I2C, SPI, and USART interfaces. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 5.5V.
Microchip PIC16LF876A-I/SOG technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
No datasheet is available for this part.
