
8-bit RISC microcontroller featuring FLASH memory, operating up to 20MHz. This surface mount device offers 22 programmable I/O pins, 3 timers/counters, and integrated peripherals including PWM and I2C. It supports I2C, SPI, and USART/UART interfaces, with 14.3KB of FLASH and 368B of RAM. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Microchip PIC16LF876AT-I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14.3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF876AT-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
