
8-bit RISC microcontroller featuring 4MHz operation and 14KB FLASH memory. This PDSO28 packaged IC offers 22 programmable I/Os, 3 timers/counters, and supports USART, I2C, and SPI interfaces. Operating from 2V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. With a 368B RAM size and an operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16LF876T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF876T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF876T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
