
8-bit RISC microcontroller featuring 4MHz operation and 14KB FLASH memory. This QFP packaged MCU offers 33 programmable I/Os, 8 ADC channels, and multiple communication interfaces including USART, I2C, and SPI. With 368B RAM and 3 timers/counters, it supports peripherals like Brown-out Detect, POR, PWM, and WDT. Operating from 2V to 5.5V, this lead-free, RoHS compliant component is designed for applications requiring reliable embedded control.
Sign in to ask questions about the Microchip PIC16LF877-04/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF877-04/PQ technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.1mm |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF877-04/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
