8-bit RISC Flash microcontroller featuring a 4 MHz clock speed. This PDIP40 packaged component offers 33 I/O lines and operates within a supply voltage range of 2V to 5.5V, with a nominal voltage of 5V. It includes 8192 words of FLASH program memory and 368 bytes of RAM, along with PWM channels and an ADC. Designed for automotive applications, it functions across an extended temperature range from -40°C to 125°C.
Microchip PIC16LF877-04E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF877-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.