8-bit RISC microcontroller featuring 8192 words of FLASH program memory and 368 bytes of RAM. Operates at a maximum clock frequency of 20 MHz, with 33 programmable I/O lines. Includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a height of 1 mm. Commercial temperature grade, suitable for operation between 0°C and 70°C, with a nominal supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16LF877-20/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF877-20/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF877-20/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.