
8-bit RISC microcontroller featuring FLASH memory and a 20MHz maximum operating frequency. This surface mount device offers 7KB of program memory, 368 bytes of RAM, and 16 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, SSP, USART, I2C, SPI, and UART interfaces. Operating within a 2V to 5.5V supply voltage range, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF87T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF87T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF87T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
