The PIC16LF88-I/SOG is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a memory size of 7168 bytes of FLASH and 368 bytes of RAM. The device is packaged in a SOIC package and is lead free. It can operate at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip PIC16LF88-I/SOG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7168B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
No datasheet is available for this part.