
8-bit RISC microcontroller featuring FLASH memory, operating at up to 20MHz. This surface-mount device offers 16 programmable I/O pins, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Connectivity is supported via SSP, USART, I2C, SPI, and UART interfaces. Operating voltage ranges from 2V to 5.5V, with a memory size of 7KB and 368B RAM. Packaged in SSOP for tape and reel distribution.
Sign in to ask questions about the Microchip PIC16LF88T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF88T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF88T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
