
8-bit OTP microcontroller featuring a PIC core architecture, operating at up to 2MHz with a 2µs access time. This integrated circuit offers 768 bytes of OTP memory, 25 bytes of RAM, and 12 programmable I/O pins. It includes a watchdog timer and peripherals like POR, with an external oscillator type. The component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and is housed in a PDIP package.
Sign in to ask questions about the Microchip PIC16LV54A-02/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LV54A-02/P technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LV54A-02/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
