
8-bit PIC RISC microcontroller featuring 512 bytes of OTP memory and 25 bytes of RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 12 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Encased in a lead-free SOIC package, this RoHS compliant component supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. Maximum power dissipation is 800mW, and it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LV54A-02/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LV54A-02/SO technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LV54A-02/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
