
8-bit RISC microcontroller featuring 16MHz clock speed and 4KB OTP memory. This MCU offers 33 programmable I/O pins, 4 timers/counters, and integrated peripherals including POR, PWM, and WDT. It supports external oscillator types and provides USART, SCI, and UART interfaces. Operating from a 4.5V to 6V supply, this lead-free, RoHS compliant component is housed in a PLCC package with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC17C42A-16I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42A-16I/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
