
8-bit RISC microcontroller operating at 16MHz, featuring 4KB OTP memory and 232B RAM. This PDIP-40 packaged IC offers 33 programmable I/Os, four timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. It supports external oscillator types and interfaces including USART, SCI, and UART, with an operating supply voltage of 5V (4.5V to 6V range). Designed for a wide temperature range (-40°C to 85°C), this lead-free and RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC17C42A-16I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42A-16I/P technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
