
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 16MHz. This surface mount device, housed in a TQFP package, offers 33 programmable I/O pins and includes peripherals such as POR, PWM, and a watchdog timer. Memory configuration includes 2KB of OTP/EPROM and 232 bytes of RAM. It supports external oscillators and interfaces including USART, SCI, and UART, with an operating supply voltage of 5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17C42A-16I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42A-16I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
