
8-bit PIC microcontroller featuring 2KB OTP EPROM memory, 232B RAM, and 33 programmable I/O pins. Operates at up to 33MHz with a 33µs access time, supporting external oscillators. Integrated peripherals include POR, PWM, and a watchdog timer, with multiple interface options like USART, SCI, and UART. Packaged in a 44-pin PLCC for surface mounting, this lead-free component functions across a -40°C to 125°C temperature range with supply voltages from 4.5V to 6V.
Microchip PIC17C42A-33E/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-33E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
