
8-bit RISC microcontroller featuring 16MHz max frequency and 2KB EPROM/OTP memory. Includes 232B RAM, 33 programmable I/O pins, and 8 timers/counters. Interface options include USART, SCI, and UART. Operates from 4.5V to 6V supply voltage with an access time of 16µs. Packaged in a 44-pin QFP for surface mounting, this lead-free, RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC17C42AT-16/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42AT-16/PQ technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-16/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
