
8-bit RISC microcontroller featuring a 25MHz clock speed and 2KB of OTP EPROM memory. This surface mount device offers 33 programmable I/O pins, 232 bytes of RAM, and an 8-bit data bus. Integrated peripherals include POR, PWM, WDT, USART, SCI, and UART interfaces. Operates from 4.5V to 6V with a maximum power dissipation of 1W, suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC17C42AT-25/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42AT-25/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-25/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
