
8-bit RISC microcontroller featuring a 33MHz maximum frequency and 33µs access time. This OTP EPROM microcontroller offers 2KB of program memory and 232B of RAM, with 33 programmable I/O pins. Integrated peripherals include USART, SCI, UART, POR, PWM, and a watchdog timer, supported by four timers/counters. Operating from 4.5V to 6V, it functions within a -40°C to 85°C temperature range and is available in a PLCC surface mount package.
Sign in to ask questions about the Microchip PIC17C42AT-33I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42AT-33I/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-33I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
