
8-bit RISC microcontroller featuring a 33MHz clock speed and 2KB of OTP EPROM memory. This surface-mount device utilizes a QFP package with 33 programmable I/O pins and supports external oscillator types. Integrated peripherals include POR, PWM, and a watchdog timer, with communication interfaces such as USART, SCI, and UART. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 6V.
Sign in to ask questions about the Microchip PIC17C42AT-33I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42AT-33I/PQ technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-33I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
