
8-bit RISC microcontroller featuring an 8KB EPROM/OTP memory and 454B RAM. Operates at a maximum frequency of 16MHz with an access time of 16µs. Supports external oscillator and includes USART, SCI, and UART interfaces. Offers 33 programmable I/O pins, 8 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in a 44-pin TQFP (Thin Quad Flat Pack) for surface mounting, with a supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC17C43-16/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-16/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-16/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
