
8-bit microcontroller featuring 8KB OTP memory, operating at up to 16MHz with an 8-bit data bus. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, and WDT. Supports external oscillator and offers USART, SCI, and UART interfaces. Packaged in a 44-TQFP surface mount configuration, this lead-free component operates from 4.5V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC17C43-16E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-16E/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-16E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
