
8-bit RISC microcontroller featuring 16MHz clock speed and 8KB OTP memory. Offers 33 programmable I/O pins, 4 timers/counters, and integrated peripherals including POR, PWM, and WDT. Supports external oscillator and includes USART, SCI, and UART interfaces. Operates from 4.5V to 5.5V supply with a maximum power dissipation of 1W. Packaged in PLCC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17C43-16I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-16I/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-16I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
