
8-bit RISC microcontroller featuring an 8KB EPROM/OTP memory and 454B RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Includes USART, SCI, and UART interfaces, along with 8 timers/counters and 33 programmable I/O pins. Packaged in a 44-pin QFP (PQFP44) for surface mounting, with operating temperatures from -40°C to 85°C. Supports a supply voltage range of 4.5V to 5.5V and includes peripherals like POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC17C43-16I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-16I/PQ technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-16I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
