
8-bit microcontroller featuring an 8KB OTP memory and 454B RAM. Operates at up to 25MHz with an 8-bit data bus width and PIC core architecture. Offers 33 programmable I/Os, 4 timers/counters, and peripherals including POR, PWM, and WDT. Supports USART, SCI, and UART interfaces, with an external oscillator type. Packaged in a 44-pin QFP, this lead-free and RoHS compliant component operates from 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17C43-25/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-25/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-25/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
