
8-bit RISC microcontroller operating at 25MHz, featuring 8KB OTP memory and 454B RAM. This PLCC packaged MCU offers 33 programmable I/Os, four timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. Interfaces supported include USART, SCI, and UART. Designed for operation between -40°C and 85°C with a supply voltage range of 4.5V to 5.5V, this lead-free and RoHS compliant component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C43-25I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-25I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
