
8-bit RISC microcontroller featuring a 25MHz clock speed and 8KB EPROM/OTP memory. This surface-mount device, housed in a TQFP package, offers 33 programmable I/O pins and 8 timers/counters. Integrated peripherals include POR, PWM, and WDT, with USART, SCI, and UART interfaces for communication. Operating across a -40°C to 85°C temperature range with a 4.5V to 5.5V supply voltage, it supports a 25µs access time.
Sign in to ask questions about the Microchip PIC17C43-25I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-25I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-25I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
