
8-bit microcontroller featuring 8KB OTP memory, operating at up to 33MHz with a 33us access time. This surface mount PLCC package offers 33 programmable I/O pins, 4 timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. It supports external oscillators and interfaces including USART, SCI, and UART, with a RAM size of 454B. Designed for a wide operating temperature range of -40°C to 125°C, it operates from a 4.5V to 5.5V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C43-33E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-33E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
