
8-bit microcontroller featuring an 8KB OTP memory and 454B RAM. Operates at up to 33MHz with an 8-bit data bus width and supports USART, SCI, and UART interfaces. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in a 40-pin PDIP, this lead-free component functions across a -40°C to 125°C temperature range with supply voltages from 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17C43-33E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-33E/P technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-33E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
