
8-bit RISC microcontroller operating at 33MHz, featuring 8KB OTP memory and 454B RAM. This PDIP-packaged integrated circuit offers 33 programmable I/O pins, a USART/SCI/UART interface, and 2 PWM channels. It includes 4 timers/counters, POR, WDT peripherals, and operates from a 4.5V to 5.5V supply. With a maximum operating temperature of 85°C and lead-free construction, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Microchip PIC17C43-33I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43-33I/P technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.064mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43-33I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
