
8-bit RISC microcontroller featuring 16MHz clock speed and 8KB EPROM/OTP memory. This surface mount device, housed in a TQFP package, offers 33 programmable I/O pins and includes peripherals such as POR, PWM, and a watchdog timer. Operates from 4.5V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C. Interfaces include USART, SCI, and UART.
Sign in to ask questions about the Microchip PIC17C43T-16/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-16/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-16/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
