
8-bit microcontroller featuring 8KB OTP EPROM memory and 454B RAM. Operates at up to 16MHz with an 8-bit data bus width and PIC core architecture. Offers multiple interfaces including USART, SCI, and UART, along with 8 timers/counters and 33 programmable I/O pins. Includes peripherals such as POR, PWM, and WDT, with a maximum operating temperature of 125°C. Packaged in a 44-TQFP surface mount format.
Sign in to ask questions about the Microchip PIC17C43T-16E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-16E/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-16E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
