
8-bit microcontroller featuring an 8KB OTP EPROM memory, 454B RAM, and a 25MHz max frequency. This surface mount QFP package offers 33 programmable I/O pins and supports USART, SCI, and UART interfaces. Includes 8 timers/counters, POR, PWM, and WDT peripherals, operating from a 4.5V to 5.5V supply. Designed for lead-free and RoHS compliant applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC17C43T-25/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-25/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-25/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
