
8-bit microcontroller (MCU) featuring an 8KB OTP EPROM memory and 454B RAM. This surface mount device operates at a maximum frequency of 25MHz and supports external oscillator types. It includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, and WDT. The MCU offers USART, SCI, and UART interfaces, with a supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 1W. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip PIC17C43T-25/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-25/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-25/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
