
8-bit microcontroller featuring 8KB OTP/EPROM memory, 454B RAM, and a 25MHz clock speed. This surface mount device offers 33 programmable I/O pins, 8 timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. Communication interfaces include USART, SCI, and UART. Operates across a wide temperature range of -40°C to 125°C with a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17C43T-25E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-25E/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-25E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
