
8-bit microcontroller featuring 8KB OTP memory, an 8-bit PIC core, and a maximum operating frequency of 25MHz. This surface-mount device, housed in a TQFP package, offers 33 programmable I/O pins and supports external oscillator types. Integrated peripherals include POR, PWM, and WDT, with multiple communication interfaces like USART, SCI, and UART. Operating within a voltage range of 4.5V to 5.5V, it functions across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17C43T-25I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-25I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-25I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
