
8-bit RISC microcontroller featuring a 33MHz maximum operating frequency and 8KB of OTP/EPROM memory. This surface-mount device utilizes a PIC core architecture with an 8-bit data bus, offering 33 programmable I/O pins and 8 timers/counters. Integrated peripherals include POR, PWM, and WDT, with USART, SCI, and UART interfaces for communication. Operating within a 4.5V to 5.5V supply voltage range, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC17C43T-33/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C43T-33/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-33/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
