
8-bit RISC microcontroller featuring 16KB OTP memory and 454B RAM, operating at up to 16MHz. Includes 33 programmable I/Os, 2 PWM channels, 4 timers/counters, and a single UART interface. Packaged in a 40-pin PDIP with a 16µs access time, this lead-free component supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C. On-chip peripherals include POR, PWM, and a watchdog timer.
Microchip PIC17C44-16/P technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.064mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-16/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
