
8-bit microcontroller featuring 16KB OTP EPROM memory and 454B RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers multiple interfaces including USART, SCI, and UART, alongside peripherals like POR, PWM, and a watchdog timer. This surface mount device supports 33 programmable I/O pins and four timers/counters, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC17C44-16E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44-16E/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-16E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
