
8-bit RISC microcontroller featuring 16KB OTP memory and 454B RAM, operating at a 16MHz frequency. This integrated circuit offers 33 programmable I/Os, four timers/counters, and a single UART channel. It supports external oscillator types and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a 40-pin PDIP, it operates from 4.5V to 5.5V supply voltage with an access time of 16µs.
Sign in to ask questions about the Microchip PIC17C44-16I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44-16I/P technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.064mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-16I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
