
8-bit RISC microcontroller operating at 33 MHz, featuring 16KB EPROM/OTP memory and 454B RAM. This surface-mount TQFP-packaged MCU offers 33 programmable I/O pins, 4 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. It supports external oscillator types and interfaces including USART, SCI, and UART, with an operating supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17C44-33I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44-33I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-33I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
