
8-bit RISC microcontroller featuring a 33MHz clock speed and 16KB of OTP EPROM memory. This surface-mount device offers 33 programmable I/O pins, four timers/counters, and integrated peripherals including POR, PWM, and WDT. Communication interfaces include USART, SCI, and UART. Operating across a -40°C to 85°C temperature range with a 4.5V to 5.5V supply voltage, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip PIC17C44T-33I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44T-33I/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44T-33I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
