
8-bit RISC microcontroller featuring a 33MHz clock speed and 16KB EPROM/OTP memory. This surface mount device offers 33 programmable I/O pins, 8 timers/counters, and includes peripherals like POR, PWM, and WDT. It supports USART, SCI, and UART interfaces, operates from a 4.5V to 5.5V supply, and has a maximum power dissipation of 1W. Packaged in a TQFP, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC17C44T-33I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44T-33I/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44T-33I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
